Fox 1210 FCABS Crystals
Fox / Abracon 1210 FCABS Crystals are compact 1.2mm x 1.0mm crystals designed for the Internet of Things (IoT) and wearables. These crystals operate in a temperature range of -30°C to +85°C, with frequencies ranging from 37.4MHz to 52MHz. Terminations on the lead-free FCAB crystals feature an Au-over-Ni finish, and the series offers tolerances down to ±15ppm and stabilities down to ±20ppm. Fox / Abracon 1210 FCABS Crystals have a 2pF shunt capacitance (CO) and 7pF load capacitance, with a maximum drive level of 50uW (10uW typical).Features
- 1.2mm x 1.0mm dimensions
- Au-over-Ni termination finish
- 37.4000MHz to 52.000MHz frequency range
- ±15ppm frequency tolerance
- ±20ppm frequency stability
- -30°C to +85°C operating temperature range
- 2pF shunt capacitance (CO)
- 7pF load capacitance (CL)
- 50uW maximum drive level (10uW typical)
- ±3PPM aging per year
- Moisture sensitivity level (MSL) 1
- Lead free
- RoHS/REACH compliant
Applications
- IoT
- Wearables
Dimensions (mm)
Publicado: 2018-09-10
| Actualizado: 2022-12-02