Adam Tech Modular Plugs

Adam Tech Modular Plugs feature an ideal mating solution for modular jacks. The modular plugs offer a broad range of positions and contacts from 4P4C to 10P10C. The plugs deliver a shielded or unshielded construction, a stranded or solid wire type, and flat or round cables. The Adam Tech Modular Plugs are RoHS and REACH compliant, with ratings ranging from Cat3 to Cat8. The plugs are ideal for Adam Tech modular and industry-standard telephone jacks.

Features

  • Pre-assembled contacts
  • REA-compliant terminations
  • Cat. 5 & 5E available
  • Flat round-wire contacts
  • Short- or long-body options
  • Shielded versions
  • Anti-ESD plastic bag packaging
  • UL recognized file no. E224049
  • Lead-free
  • RoHS/REACH compliant

Specifications

  • Polycarbonate insulator material
  • UL 94V-0 flammability rating
  • Phosphor bronze contact material
  • Gold over nickel underplate
  • 150VAC max operating voltage rating
  • 1.5A max current rating
  • 20mΩ max initial contact resistance
  • 500MΩ min insulation resistance
  • 1000VAC dielectric withstanding voltage for 1 minute
  • 7.71Kgs cable-to-plug tensile strength
  • 250 min durability cycles
  • 26AWG to 28AWG wire range
  • -40°C to +70°C operating temperature range
Publicado: 2024-01-19 | Actualizado: 2025-01-09