Advanced Energy / Artesyn LCM12K Mounting Shelves

Advanced Energy / Artesyn LCM12K Mounting Shelves are designed to provide a centralized current source for medium- to large-scale LED lighting and horticulture applications. These shelves offer three independent outputs: single-phase and 3-phase modules, and a 100VDC to 300VDC output voltage range. LCM4000HV shelves are convenient 19" 1U rack-mount shelves built for hot plug replacement of the 4kW modules, ensuring high reliability and simple maintenance. Advanced Energy / Artesyn LCM12K Mounting Shelves and the associated LCM4000HV series offer a high nominal operating voltage, providing higher efficiency with minimal voltage drop over long distances.

Features

  • LCM4000HV
    • Variable speed "smart fans"
    • Optional dust filter available
    • DSP controlled
    • Digital and analog communication
    • Scales easily
    • Supports Artesyn iTS and IHLC
    • Meets DLC 2.1 requirements
  • LCM12K
    • Acceptable input configurations
      • 1-phase high line 200VAC to 240VAC
      • 3-phase delta 4W
      • 3-phase wye 4W
      • 3-phase wye 5W
    • Houses three 4kW power modules

Applications

  • Lighting
  • Horticulture

Specifications

  • LCM4000HV
    • 4000W output power
    • 480mm x 140mm x 40.3mm dimensions
    • 24W per cubic inch
  • LCM12K
    • 446.3mm x 504.3mm x 43.7mm dimensions
    • 12kW total power
    • Up to 95% efficiency
  • Common
    • 100VDC to 300VDC output voltage source
    • 0 to 16A current range
    • EMI Class A compliance
    • EN6100 immunity
Publicado: 2026-03-09 | Actualizado: 2026-03-16