Advanced Energy / Artesyn AEE DC-DC Converters
Advanced Energy / Artesyn AEE DC-DC Converters feature a wide input voltage range and high efficiency. These DC-DC converters offer 12V, 24V, or 48V in single or dual output variants that are housed in encapsulated industry-standard packages. The AEE DC-DC converters are encased in low-profile metal and are well-equipped for the most demanding and rugged applications. These converters designs include 4000VAC reinforced insulation and 2X Means Of Operator Protection (MOOP). These DC-DC converters come in 1"x2" DIP package and 2"x1" plastic package. Typical applications include industrial automation, instrumentation, test and measurement, medical equipment, and telecommunications.Features
- Wide input voltage range
- High efficiency
- Single and dual output
- 4000VAC reinforced insulation
- 2X Means Of Operator Protection (MOOP)
- Encased in low-profile metal
- 1"x2" DIP package and 2"x1" plastic package
- -40°C to 85°C operating temperature range
Applications
- Industrial automation
- Instrumentation
- Test and measurement
- Medical equipment
- Telecommunications
View Results ( 98 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| AEE02H48-M | ![]() |
Convertidores DC/DC: orificio pasante 20W 36-75Vin 24Vout 840mA Med |
| AEE03A12-M | ![]() |
Convertidores DC/DC: orificio pasante 15W 9-18Vin 5Vout 3A Med |
| AEE00CC36-LS | ![]() |
Convertidores DC/DC: orificio pasante 15W 18-75Vin Dual 15V, 0.5A |
| AEE01CC24-M | ![]() |
Convertidores DC/DC: orificio pasante 15W 18-36Vin +/-15Vout 500mA Med |
| AEE02BB24-M | ![]() |
Convertidores DC/DC: orificio pasante 20W 18-36Vin +/-12Vout 840mA Med |
| AEE02CC24-M | ![]() |
Convertidores DC/DC: orificio pasante 20W 18-36Vin +/-15Vout 670mA Med |
| AEE04A12-M | ![]() |
Convertidores DC/DC: orificio pasante 20W 9-18Vin 5Vout 4A Med |
| AEE01CC12-M | ![]() |
Convertidores DC/DC: orificio pasante 15W 9-18Vin +/-15Vout 500mA Med |
| AEE01B12-M | ![]() |
Convertidores DC/DC: orificio pasante 15W 9-18Vin 12Vout 1.25A Med |
| AEE02H36-L | ![]() |
Convertidores DC/DC: orificio pasante 50W 18-75Vin 24V@2.08A |
Publicado: 2024-11-05
| Actualizado: 2024-12-17