Advanced Photonix APX-Si0080E 8 x 8 Eye Response Detector

Advanced Photonix APX-Si0080E 8mm2 Eye Response Detector is a silicon PIN photodiode detector. The device, combined with a wide bandwidth, is designed to simulate the spectral response of the human eye. The Advanced Photonix APX-Si0080E 8mm2 eye response detector is available in a hermetic TO-5 Can package, ideal for photometry, radiometry, and film color processing.

Features

  • Wide view angle
  • Human eye response
  • Low noise, low capacitance
  • Hermetic package

Applications

  • Photometry
  • Radiometry
  • Film color processing

Typical Spectral Response

Performance Graph - Advanced Photonix APX-Si0080E 8 x 8 Eye Response Detector

Package Dimensions in. (mm)

Mechanical Drawing - Advanced Photonix APX-Si0080E 8 x 8 Eye Response Detector
Publicado: 2023-05-22 | Actualizado: 2023-06-08