The NSL-06S53 is a type 5 CdS photoresistor cell in a flat lens TO-18 package. The NSL-19M51 and NSL-5162 CdS photoresistor cells are on a 2-pin ceramic, and the surface is plastic encapsulated for moisture resistance. The NSL-4960 and NSL-6910 CdS photocells are contained in a TO-8 hermetically sealed package. The NSL-5150 is a CdS photoresistor photocell in a flat lens TO-18 package.
The Advanced Photonix CdS Photocells decrease resistance as the light level increases with efficiency characteristics similar to the human eye. These Light Dependent Resistors (LDR) are available in a wide range of resistance values in a two-leaded plastic-coated ceramic header or hermetically sealed TO metal cans.
Features
- Passive resistance output
- Hermetically sealed TO-18 or TO-8
- Available in a two-leaded ceramic package
- Available in a wide range of resistance values
Applications
- Industrial
- Audio compressors
- Night lights
- Photography light meters
- Solar street lights
- Flame detection
View Results ( 25 ) Page
| N.º de artículo | Hoja de datos | Régimen de voltaje | Dp - Disipación de potencia | Longitud de onda | Paquete / Cubierta | RoHS - Mouser |
|---|---|---|---|---|---|---|
| NSL-SMD6528 | ![]() |
50 mW | Y | |||
| NSL-SMD6537 | ![]() |
50 mW | Y | |||
| NSL-SMD6549 | ![]() |
50 mW | Y | |||
| NSL-RHS9911 | ![]() |
50 mW | Y | |||
| NSL-RHS9912 | ![]() |
50 mW | Y | |||
| NSL-RHS9913 | ![]() |
50 mW | Y | |||
| NSL-5110 | ![]() |
100 V | 50 mW | 550 nm | TO-18 | N |
| NSL-06S53 | ![]() |
2 kV | 50 mW | 550 nm | TO-18 | N |
| NSL-19M51 | ![]() |
100 V | 250 mW | 550 nm | 4.19 mm x 3.5 mm x 2 mm | N |
| NSL-4960 | ![]() |
150 V | 500 mW | 550 nm | TO-8 | N |
Publicado: 2022-05-02
| Actualizado: 2025-03-24