Advanced Thermal Solutions DIY IGBT Cold Plates

Advanced Thermal Solutions DIY IGBT Cold Plates provide an option to fully customize the fit of the cold plate to the target heat source. These cold plates are suitable for IGBTs, MOSFETs, wide-bandgap devices, or other high-heat devices. The DIY IGBT cold plates come with an etched "no drill zone" to provide a visual guide to prevent drilling into the I/O ports. These cold plates offer more than 30% improvement in thermal performance and are compatible with industry-accepted coolants. The DIY cold plates are leak-free (100% tested) and offer a compact design and industry-standard threaded ports for hassle-free connections. These cold plates feature uniform surface temperature, low pressure drop, and a maximum pressure of 60 psi. Typical applications include automotive, instruments, uninterruptible power supplies, wind turbines, photovoltaic inverters, and power electronics.

Features

  • More than 30% improvement in thermal performance
  • Compatible with industry-accepted coolants
  • 1/4"-18 NPT threaded inlet and outlet ports
  • Low pressure drop
  • Uniform cold plate surface temperature
  • Provides the same performance as standard cold plates but without pre-drilled holes
  • 60psi maximum pressure
  • Lightweight for ease of use
  • Leak-free (100% tested)
  • Compact design
  • RoHS compliant

Applications

  • Automotive
  • Instruments
  • Uninterruptible power supplies
  • Wind turbines
  • Photovoltaic inverters
  • Power electronics
  • Induction heaters
  • Motor device
  • High-powered industrial lasers
  • Battery cooling

No Drill Zone

Advanced Thermal Solutions DIY IGBT Cold Plates

Videos

Publicado: 2026-02-19 | Actualizado: 2026-02-24