Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Advantech IPS-D22A60W DIN-Rail Power Supplies feature a compact design with 60W output and high efficiency of up to 88% @230VAC. These power supplies operate from 85VAC to 264VAC or 100VDC to 375VDC input range and -20°C to 70°C temperature range. The IPS-D22A60W power supplies support Over Voltage Protection (OVP), Short-Circuit Protection (SCP), Over Current Protection (OCP), and Over Temperature Protection (OTP).
Features
Compact design with 60W output
85VAC to 264VAC or 100VDC to 375VDC input range
High efficiency up to 88% @230VAC
47Hz to 63Hz input frequency range
Cold start at -30°C
Supports OVP/SCP/OCP/OTP
LED indicator for DC OK
±1% accuracy
<1.8A @115VAC and <1.0A @230VAC input current range
-20°C to 70°C operating temperature range
Performance Graph
Dimension Diagram
Related Products
Advantech EKI-1526NL 16-port Console Server
Industrial-grade network-based console servers for connecting 16 serial RS-232 devices.