Allegro MicroSystems APS12202 & APS12212 Precision Hall-Effect Latches
Allegro MicroSystems APS12202 and APS12212 Precision Hall-Effect Latches are extremely temperature-stable and stress-resistant sensor ICs that are ideal for extended temperature range operations (up to 150°C). The dynamic offset cancellation in these latches allows for enhanced high-temperature performance. This reduces the residual offset voltage normally caused by device package overmolding, temperature dependencies, and thermal stress. The APS12202 and APS12212 hall-effect latches are identical except for their magnetic switch points. These latches are equipped with a voltage regulator, a Hall voltage generator, a small-signal amplifier, chopper stabilization, and a Schmitt trigger on a single chip.The APS12202 and APS12212 latches offer superior temperature stability, output short-circuit protection, reverse battery protection, and solid-state reliability. The two package styles, the 3-pin SOT23W low-profile surface-mount package and a 3-pin SIP P for through-hole mounting, provide a magnetically optimized package for most applications. Typical applications include industrial motors/encoders, commutation/index sensing, BLDC motors, fan motors, home applications, power tools, and industrial equipment.
Features
- Symmetrical switch points
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Reverse battery protection
- Operation from the unregulated supply
- Solid-state reliability
- Small package size
- AEC-Q100 automotive qualified
Applications
- Industrial motor/encoders
- BLDC motors
- Fan motors
- Power tools
- Commutation/index sensing
- Home applications
- Industrial equipment
Specifications
- 26.5V supply voltage VCC
- -20V reverse battery voltage VRCC
- 26V output off voltage VOUT
- –40°C to 150°C operating ambient temperature TA
Functional Block Diagram with Package Pinouts
Additional Resources
Publicado: 2023-04-27
| Actualizado: 2025-03-03