Altera Stratix® IV High Density High Performance FPGAs
Altera Stratix® IV High-Density High-Performance FPGAs deliver a breakthrough level of system bandwidth and power efficiency for high-end applications, allowing you to innovate without compromise. The Stratix IV device family contains three optimized variants to meet different application requirements.
Stratix® IV E
Altera Stratix® IV E (Enhanced) High-Density High-Performance FPGAs
Altera Stratix® IV High-Density High-Performance FPGAs deliver a breakthrough level of system bandwidth and power efficiency for high-end applications, allowing you to innovate without compromise. The Stratix IV E (Enhanced) FPGAs—up to 813,050 logic elements (LEs), 33,294 kilobits (Kb) RAM, and 1,288 18 x 18 bit multipliers. Stratix IV E devices provide an excellent solution for applications that do not require high-speed CDR-based transceivers but are logic, user I/O, or memory intensive.
View Product List
Stratix® IV
Altera Stratix® IV GT High Density High-Performance FPGAs
Altera Stratix® IV High Density High Performance FPGAs deliver a breakthrough level of system bandwidth and power efficiency for high-end applications, allowing you to innovate without compromise. The Stratix® IV GT—up to 531,200 LEs, 27,376 Kb RAM, 1,288 18 x 18-bit multipliers, and 48 full-duplex CDR-based transceivers at up to 11.3 Gbps. Stratix® IV GT devices provide up to 48 CDR-based transceiver channels per device. Thirty-two out of the 48 transceiver channels have dedicated PCS and PMA circuitry and support data rates between 600 Mbps and 11.3 Gbps. The remaining 16 transceiver channels have dedicated PMA-only circuitry and support data rates between 600 Mbps and 6.5 Gbps.
View Product List