American Bright LED AB-FB IP68-Flexible Rope Light

American Bright LED AB-FB IP68-Flexible Rope Light is a top-emitting, diffused rope light in single-color, RGB, and RGBW options. This rope light features an IP68 waterproof rating and is available in 12VDC/24VDC voltage options. Another key feature is a wide viewing angle of 120°. The AB-FB rope light is UL-listed and operates within the -20°C to 50°C temperature range. This rope light boasts a storage temperature range of -40°C to 70°C and an environment humidity range of 40%RH to 70%RH. Typical applications include conference/meeting rooms, hospitals, commercial/residential buildings, entertaining lighting, and hotels.

Features

  • UL-listed
  • IP68 waterproof rating
  • Top emitting, wide viewing angle of 120°
  • 12VDC/24VDC voltage options
  • -20°C to 50°C operating temperature range
  • -40°C to 70°C storage temperature range
  • 40%RH to 70%RH environment humidity range

Applications

  • Conference/meeting rooms
  • Commercial/residential buildings
  • Entertainment lighting
  • Hospitals
  • Hotels
American Bright LED AB-FB IP68-Flexible Rope Light
Publicado: 2024-05-17 | Actualizado: 2024-06-25