Amphenol

Amphenol Corporation is one of the world’s largest designers, manufacturers and marketers of electrical, electronic, and fiber optic connectors and interconnect systems; antennas, sensors, and sensor-based products; and coaxial and high-speed specialty cable. Amphenol designs, manufactures, and assembles its products at facilities in approximately 40 countries around the world. The primary end markets for the company's products are automotive, commercial aerospace, communications networks, defense, industrial, information technology, and data communications and mobile devices.
-
Amphenol EnergyPole™ Single-Pin ConnectorsFeature touch, dust, and temporary immersion protection, 360° plug rotation, and 500 mating cycles.13/11/2026 -
Amphenol EnergyKlip™ EK160 ConnectorsUses existing and trusted BarKlip® high-current contact technology designed for energy markets.10/11/2026 -
Amphenol Sensores de presión de refrigerante para centros de datos (DCP y DCPQ)Designed for monitoring coolant pressure in liquid-cooled data center environments.9/11/2026 -
Amphenol Plataformas de antenas Wi-Fi 6E/7 de bajo perfilSupport Wi-Fi® 6E and Wi-Fi 7 networks ranging from 2.4GHz to 7.1GHz frequencies.3/11/2026 -
Amphenol Conectores de carga tipo 6 para LEVSupport 10,000 mating cycles and a continuous current from 20A to 100A.27/10/2026 -
Amphenol CompacLink™ Gen 5 Board-to-Board ConnectorsFeatures high-density, high-speed interconnect solutions designed for board-to-board applications.8/10/2026 -
Amphenol ReferenceMate REF1500 Vibration Reference SourcesTransmit a 1g vibration at 159.2Hz to verify sensor functionality.29/9/2026 -
Amphenol ACPA Heavy Duty AccessoriesIncludes a D-sub hood assembly & durable dust covers with operating temperature of -40°C to +105°C.22/9/2026 -
Amphenol Basics FitMate™ Low-Profile ConnectorsWire-to-board solutions for compact PCB spaces.22/9/2026 -
Amphenol FitMate™ 2.00mm Wire-to-Board ConnectorsSingle-row, vertical/right-angle, and DIP/SMT configurations for fine pitch W2B applications.18/9/2026 -
Amphenol PFAS-Free BNC InterconnectsUses environmentally friendly PEEK insulators instead of traditional PTFE ones.8/9/2026 -
Amphenol Type A266T NTC ThermistorStainless steel-housed chip thermistor designed for accurate and reliable temperature measurement.8/9/2026 -
Amphenol XC/XCL Precision One-Piece Closed BackshellsDesigned for use with D-sub connectors utilized for switching or shorting.26/8/2026 -
Amphenol X-Lok Push Lock Micro ConnectorsOffers alternative to M8 panel cutouts for small power, signal, and data transmission applications.26/8/2026 -
Amphenol Cables BASICS para la detección de fugas en sistemas de refrigeración líquidaCable assemblies designed to monitor coolant leaks in liquid-cooled thermal management systems24/8/2026 -
Amphenol Módulo de alarma LET-BasicThe module uses the standard MODBUS-RTU protocol and an asynchronous serial 2-wire RS485 port.11/8/2026 -
Amphenol Módulo de alarma LET-PlusMulti-functional water leakage detection device with a maximum cable length of 500 meters.11/8/2026 -
Amphenol Módulo de alarma LET-EliteThe module uses the standard MODBUS-RTU protocol with a 2-wire RS485 port.11/8/2026 -
Amphenol SGX4410 & SGX6410 Gas SensorsDesigned to detect total volatile organic compounds (TVOC) and monitor Indoor Air Quality (IAQ).4/8/2026 -
Amphenol Panel AntennasSuperior coverage, increased network capacity & dependable connectivity in challenging environments.28/7/2026 -
Amphenol High-Performance Bulk CablesDelivers reliable RF connectivity for demanding networks.20/7/2026 -
Amphenol RG-58 High Flex Cable AssembliesAvailable in various in-series configurations, including BNC, N-Type, SMA, and TNC.13/7/2026 -
Amphenol RJ Low Smoke Zero Halogen Modular Cable AssembliesLSZH-compatible assemblies to meet environmental standards.13/7/2026 -
Amphenol ILA210 Accelerometer Inline AdapterDesigned to convert analog vibration signals from IEPE accelerometers into digital Modbus RTU data.22/6/2026 -
Amphenol 300WX WeatherStation® InstrumentsDeliver accurate wind speed and direction from moving vehicles.19/5/2026 -