Amphenol Sine Systems HYPERBUSS™ AT Series Bussed Receptacles
Amphenol Sine Systems HYPERBUSS™ AT Series™ IP67 Bussed Receptacle Connectors are an environmentally-sealed, multi-pin, heavy-duty, plastic, rectangular connectors for use in applications where a common “bussed” electrical pathway is required, such as Bussed Feedback Receptacles used as a Splice Block or Tap Block. With an IP68 rating (in mated condition), the HYPERBUSS™ AT bussed receptacles contain an integrated latch to ensure proper mating. The connectors are available in 2-, 4-, 6-, 8-, and 12-position. These bussed receptacles are used for collecting electric power from the incoming feeders and distributing it to the outgoing feeders - a type of electrical junction in which all the incoming and outgoing electrical currents meet.
Features
- 2-, 4-, 6-, 8-, and 12-position receptacles
- Sealed integrated bussed feedback assembly
- Rectangular, thermoplastic housing
- Included wedge-lock confirms contact alignment / retention
- IP68 rated (in mated condition)
- Integrated latch for mating
- Mates with standard AT Series plugs
Applications
- Heavy duty
- Transportation
- Marine
- Diagnostic
- Military
- Alternative energy
- Agricultural
Specifications
- Thermoplastic housing
- Nickel or Gold contacts
- IP67 rating
- 16 contact size
- 13A max. current rating per contact
- -55°C to +125°C at rated current operating temperature range
Videos
Brand