Amphenol Sine Systems AT Series™ Connectors
Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.A Series™ backshells, contact keying pins, and receptacle caps are also available. These backshells securely snap onto standard AT Series plugs and receptacles for a higher level of IP protection and facilitate the secure attachment of convoluted tubing. The keying pins are available in configurations A, B, C, D, and E (color-specified). The A Series receptacle caps provide a protective covering in harsh environments. The caps are IP68 and IP69K rated for heavy equipment, agriculture, transportation, and other applications.
Features
- IP68 and IP69K rated (in mated condition)
- 10-24AWG, 13A-25A, Size 12, 16 contacts
- Thermoplastic housing with integrated latch featuring over-sized detents for mating to ensure a secure connection
- Excellent UV resistance
- Best-in-class wedgelocks ensure proper contact alignment and seal retention
- Integrated latch for mating ensures a secure connection
- Superior front and rear environmental seals and seal retention
- Comparable with existing standard products industry-wide
- Wide range of end caps and strain relief options
- Utilizes A Series™ machined or stamped and formed contacts
Applications
- Marine
- Heavy equipment
- Alternative energy
- Transportation
- Agricultural
- Marine
- Diagnostic
- Other demanding interconnect applications
Videos
Brand
Publicado: 2012-06-06
| Actualizado: 2025-10-23