Amphenol Aerospace 2M Python Micro-Miniature Connectors
Amphenol Aerospace 2M Python Micro-Miniature Connectors are low-profile EMI/RFI circular Mil-Spec connectors with the plug and backshell combo design. This innovative combination reduces space requirements without compromising on ruggedness or shielding performance. The 2M micro-miniature connectors are designed with a rear removable cover that makes it easy to cut wires and remove contacts for easy maintenance. These circular connectors offer a simple assembly technique and have multiple cable entry options for each connector size. The 2M micro-miniature connectors feature all key rotations and include several connector clockings (rotating the main key).Features
- Circular Mil-Spec connectors
- Space-saving plug and backshell combo design
- Superior EMI performance
- Simple assembly with crimp or solder cup size 23 contacts
- Easy maintenance
- Multiple cable entry options available for each connector size
- All key rotations and several connector clockings (rotating the main key) are available
View Results ( 15 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Género del contacto | Disposición de inserción | Tamaño de la carcasa | Estilo de carcasa | Material de la cubierta | Revestimiento del contacto | Material del contacto | Ángulo de montaje | Tipo de MIL | Estilo de acoplamiento | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 2M805-061-16M11-19PA107 | ![]() |
19 Position | Pin (Male) | 11-19 | 11 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
| 2M805-061-16M11-19SA107 | ![]() |
19 Position | Socket (Female) | 11-19 | 11 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
| 2M805-061-16M8-7PA104 | ![]() |
7 Position | Pin (Male) | 08-07 | 8 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
| 2M805-061-16M8-7SA104 | ![]() |
7 Position | Socket (Female) | 08-07 | 8 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
| 2M805-061-16M9-10SA105 | ![]() |
10 Position | Socket (Female) | 09-10 | 9 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
| 2M805-061-16M9-10PA105 | ![]() |
10 Position | Pin (Male) | 09-10 | 9 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
| 2M805-061-16M12-26PA(108) | ![]() |
26 Position | Pin (Male) | 12-26 | 12 | Right Angle | Aluminum Alloy | Right Angle | Threaded | Y | |||
| 2M805-061-16M12-26SA(108) | ![]() |
26 Position | Socket (Female) | 12-26 | 12 | Right Angle | Aluminum Alloy | Right Angle | Threaded | ||||
| 2M801-069-26M10-26PA108 | ![]() |
26 Position | Pin (Male) | 10-26 | 10 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
| 2M801-069-26M10-26SA108 | ![]() |
26 Position | Socket (Female) | 10-26 | 10 | Straight | Aluminum Alloy | Gold | Copper Alloy | Straight | MIL-DTL-38999 | Threaded | Y |
Publicado: 2023-03-24
| Actualizado: 2024-04-19