Amphenol Commercial USB 3.1 SuperSpeed Plus Connectors

Amphenol Commercial Universal Serial Bus (USB) 3.1 SuperSpeed Plus 10Gbps Connectors utilize newer technology than the USB communication bus. SuperSpeed Plus USB 10Gbps (USB 3.1) specification adds a 10Gbps speed mode that uses a more efficient data encoding. This feature delivers more than twice the effective data through-put performance of existing SuperSpeed USB over enhanced, fully backward compatible USB connectors and cables. The specification extends the existing SuperSpeed mechanical, electrical, protocol, and hub definition while maintaining compatibility with existing USB 3.0 software stacks and device class protocols as well as with existing 5Gbps hubs and devices and USB 2.0 products.

Features

  • Delivers 10Gbps USB data rate
  • Improved efficient data transfer and I/O power efficiency
  • Backward compatible with existing USB 3.0 and USB 2.0
  • Fast Sync-N-Go

Applications

  • Mobile storage
  • GPS
  • Smart TVs
  • Server storage
  • Portable media players
  • Point-of-sale systems
View Results ( 9 ) Page
N.º de artículo Hoja de datos Ángulo de montaje Número de contactos Material del contacto
GSB443T33HR GSB443T33HR Hoja de datos Right Angle 10 Contact Copper Alloy
GSB417131HR GSB417131HR Hoja de datos
GSB4111312HR GSB4111312HR Hoja de datos Right Angle 9 Contact Copper Alloy
GSB4112312HR GSB4112312HR Hoja de datos Right Angle 18 Contact
GSB4116341HR GSB4116341HR Hoja de datos Right Angle 9 Contact Copper Alloy
GSB4211311WEU GSB4211311WEU Hoja de datos Right Angle 9 Contact Copper Alloy
GSB422137EU GSB422137EU Hoja de datos Vertical 9 Contact Brass, Phosphor Bronze
GSB443133HR GSB443133HR Hoja de datos Right Angle 10 Contact Copper Alloy
GSB412137CHR GSB412137CHR Hoja de datos Vertical 9 Contact Brass, Phosphor Bronze
Publicado: 2014-10-14 | Actualizado: 2022-03-11