Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Amphenol RF Micro Coaxial (AMC) Connectors and Cable Assemblies are designed for use in applications with 50Ω impedance requirements. Amphenol RF AMC Connectors feature a low profile of 2.5mm off the board. They have an extremely small board footprint that measures 3mm x 3mm. Typical applications include wireless internet, wireless infrastructure, inventory/barcode scanners, and more.
Features
100% compatible with U.FL interfaces
Easy snap-on/off mating
Ultra-low profile (2.5mm mating height)
Small footprint measures 3mm2
Right-angle plugs pre-installed on 0.81mm, 1.13mm, 1.32mm, or 1.37mm coaxial cable and tested prior to shipment
Applications
Wireless internet (Wi-Fi®, WiMax®, EvDO/EvDV solutions)