Amphenol Anytek AMT Conductive Brackets

Amphenol Anytek AMT Conductive Brackets are copper-alloy terminals designed to connect electronic devices to circuit boards and other electronic components. The brackets' copper material offers increased electrical conductivity, which makes the brackets highly stable and reliable. The Amphenol Anytek AMT Conductive Brackets feature a corrosion-resistant matte tin plating with 2-pin, 4-pin, 6-pin, and 8-pin feet options available. The AMT series functions on a 35A to 200A current range and meets M3, M4, M5, M6, and M8 screw specifications. The conductive brackets are ideal for industrial controls, new/stored energy, electric vehicle (EV) chargers, photovoltaics, and power supply applications.

Features

  • Copper alloy terminal
  • Improved electrical conductivity
  • Corrosion-resistant
  • Reliable and stable

Applications

  • Industrial controls
  • New energy
  • EV chargers
  • Photovoltaics
  • Stored energy
  • Power supply
Chart - Amphenol Anytek AMT Conductive Brackets

Specifications

  • 35A to 200A max current range
  • M3, M4, M5, M6, and M8 screw specifications
  • 2-pin, 4-pin, 6-pin, and 8-pin feet options available
  • Matte tin plating
  • DIP installation
Publicado: 2023-11-09 | Actualizado: 2023-11-13