Amphenol Audio AX Series IP65-Rated XLR Connectors
Amphenol Audio AX Series IP65-Rated XLR Connectors complement the modern audio architecture, fit ideally with their environment, and ensure pure sound performance in demanding applications. These connectors are available in 3-, 4-, and 5-pole female/male chassis mount plugs and receptacles with vertical or horizontal PCB mounting options. The IP65 XLR connectors feature solder bucket connections with a positive latch lock system and protective cap arrangements. The AX series IP65-rated XLR connectors are designed with a front-mount overmolded metal gasket sealing plate and a rear-mount thermoplastic shell housing. These connectors are available to suit three different panel thicknesses of 1mm to 1.5mm, 1.5mm to 2mm, and 2mm to 3mm.Features
- IP65 rated
- Positive latch lock system
- Protective sealing cap included
- Front-mounted overmolded metal gasket sealing plate for superior panel sealing
- Rear-mounted thermoplastic shell housing aids in pre-assembly for PCB applications
- Available to suit three different panel thicknesses of 1mm to 1.5mm, 1.5mm to 2mm, and 2mm to 3mm
- Solder bucket connections
- Vertical or Horizontal PCB mounting
- Leading first mate last break socket contact
- -25°C to 75°C operating temperature range
- Tin contact plating
- UL94V-0 flammability rating
Additional Resource
View Results ( 54 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Género | Número de posiciones | Material del contacto | Revestimiento del contacto | Revestimiento de la carcasa | Ciclos de acoplamiento | Estilo de montaje | Orientación | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|
| AXS3FP | ![]() |
15 A | Female | 3 Position | Phosphor Bronze | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS3FP1 | ![]() |
15 A | Female | 3 Position | Phosphor Bronze | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS3FP2 | ![]() |
15 A | Female | 3 Position | Phosphor Bronze | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS5FP | ![]() |
7.5 A | Female | 5 Position | Phosphor Bronze | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS5FP1 | ![]() |
7.5 A | Female | 5 Position | Phosphor Bronze | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS5FP2 | ![]() |
7.5 A | Female | 5 Position | Phosphor Bronze | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS3MP | ![]() |
15 A | Male | 3 Position | Brass | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS3MP1 | ![]() |
15 A | Male | 3 Position | Brass | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS3MP2 | ![]() |
15 A | Male | 3 Position | Brass | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
| AXS5MP | ![]() |
7.5 A | Male | 5 Position | Brass | Tin | Nickel | 1000 Cycle | Chassis | Straight | Y |
Publicado: 2025-07-29
| Actualizado: 2025-09-09