Amphenol RF N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).

Features

  • Rugged medium-sized design
  • Accommodates medium- to miniature-sized RG coaxial cables
  • Military (M39012), Industrial (UG), and Commercial (RFX) grade products available
  • Straight and right-angle plug styles
  • Panel-mount, bulkhead-mount, and receptacle jack styles
  • Brass, silver or gold-plated male contacts
  • Phosphorus bronze or beryllium copper, silver or gold-plated female contacts
  • Compression seal
  • Silicone rubber or synthetic rubber weatherproof gaskets
  • All N connectors with gaskets are weatherproof when mated

Applications

  • Surge protection
  • Instrumentation
  • Antennas
  • Broadcast
  • Microwave radio
  • Radios
  • Radars
  • Satellite communications
  • Base stations
  • Mil-Aero
  • WLAN
  • PCS

Specifications

  • 50Ω impedance
  • 0GHz to 11GHz frequency range
  • 1500V peak voltage
  • 2500VRMS dielectric withstanding voltage
  • 1.0mΩ center contact resistance
  • 0.2mΩ outer contact resistance
  • 5000MΩ minimum insulation resistance
  • -90dB minimum at 3GHz RF leakage
  • 0.15dB maximum at 10GHz insertion loss
  • 5/8-24 threaded coupling
  • -55°C to +155°C, or -65°C to +165°C temperature range
  • MIL-C-39012 where applicable
Publicado: 2014-02-07 | Actualizado: 2026-03-02