Amphenol LTW M Series Sensor Connectors

Amphenol LTW M Series Sensor Connectors feature waterproof ratings of IP65, IP67, and IP68 with current ratings of 1.5A to 28A. This connector series includes receptacles, connectors overmolded with cable, and field-installable connectors with >100 mating cycles. Amphenol LTW M Series Sensor Connectors meet IEC 61076-2-101 and IEC 61076-2-104 standards. They come in standard cable lengths ranging from 1m to 99m and are also available in M8 SMT and M12 SMT variants.

Applications

  • Industrial automation
  • Automotive diagnostics
  • Test equipment
  • LEDs
  • Transportation
  • UAV
  • Rugged IT
  • Lifts and material handling

Specifications

  • Identifications
    • M5
    • M8
    • M10.5
    • M12 (A, B, D, I, K, L, S, T, X code)
    • Heavy-duty shielded connector
    • M23
  • Description
    • Receptacles
    • Overmolded with cable
    • Field installable
  • 1.5A to 28A current rating / data
  • 1m to 99m standard cable length
  • >100 mating cycles
  • IP65, IP67, and IP68 waterproof ratings
  • ≤10mΩ contact resistance
  • 10HZ to 500Hz and 0.35mm vibration
  • Temperature range
    • Receptacle: -40°C to +105°C
    • Overmolded with cable
      • -20°C to +80°C - PVC cable
      • -20°C to +85°C - PU cable
    • Field installable: -40°C to +105°C
  • Material
    • Copper alloy and gold plated contacts
    • Nylon+GF or PU, UL recognized connector body (housing)
    • Zinc alloy or copper alloy and nickel-plated metal screw nut
  • Standards
    • IEC 61076-2-101
    • IEC 61076-2-104

Videos

Publicado: 2015-05-08 | Actualizado: 2022-11-30