Amphenol FCI SAS/PCIe 5.0 (U.2 & U.3) Connectors
Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors come with 32GT/s (PCIe lanes) and 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers. The SAS/PCIe receptacle and header feature 68 positions and enable the implementation of high-speed serial attached SCSI (SAS) hard disk drive (HDD) interfaces. In addition, the receptacles are intermateable with unshielded dual-port SFF8680 connectors, offering flexibility in component selection. Amphenol FCI SAS/PCIe 5.0 (U.2 and U.3) Connectors are ideal for external storage systems, servers, and HDD applications.
Features
- Receptacles are intermateable with unshielded dual-port SFF8680 connectors
- SAS/PCIe connectors enable SFF8630, SFF8680, and SFF8432 interfaces
- Backward compatible with 12Gb/s, 6Gb/s SAS, SATA, and 3Gb/s SFF8482 connectors
- Supports up to 6 port 32GT/s PCIe-based devices
- Supports both SAS and SATA drives
- Staggered contact lengths
- Stamped clips act as connector retainers for robust PCB attachment
- Molded guideposts help mating halves to self-align by providing angled lead-ins
Applications
- Data
- HDD
- HDD carriers
- Storage systems
- Interposer cards
- Servers
- Storage servers
- Processor and storage blades
- Communications
- Processor and storage blades
- Mezzanine cards
Videos
Publicado: 2021-04-19
| Actualizado: 2026-03-18