Amphenol RF NEX10 Series Adapters & Connectors
Amphenol RF NEX10 Series Adapters are capable of superior low PIM performance up to 6GHz and offer a 50Ω impedance rating. These adapters feature a lightweight, threaded interface that has a compact design, allowing for more connection density compared to other connectors or adapters. NEX10 adapters are suitable for use where RF signals need to be combined or distributed to an antenna in multi-operator, multiband DAS applications. Amphenol RF NEX10 Adapters have a small footprint that makes them ideal for small cells, distributed antenna systems (DAS), and MIMO applications.Features
- Ruggedized design
- Compact size
- Durable low PIM solution
- Reliable electrical performance
- Lightweight construction
Applications
- Antennas
- Small cell
- MIMO
- DAS
- Radios
- Filters
- Test and measurement
- 5G/LTE
Specifications
- DC to 6GHz frequency range
- 50Ω impedance rating
- 1000VRMS maximum dielectric withstanding voltage
- Threaded coupling style
- 100 minimum mating cycles
- -163dBc minimum PIM rating
- 5000MΩ minimum insulation resistance
- -40°C to +85°C temperature range
Publicado: 2022-08-30
| Actualizado: 2022-09-19