Amphenol Commercial RJE7G Combo-Stacked Connectors
Amphenol Commercial RJE7G Combo-Stacked Connectors are 5-in-1 connectors that feature five ports with different combinations between primary and secondary ports. The primary ports consist of RJ50 and RJ45, while the secondary ports are USB-A, USB-C™, and RJ-Mag. These multi-performance solutions are ideal for device management where engineers are looking for minimum-footprint electronics. Amphenol RJE7G connectors are geared for 750 mating cycles, promising enhanced durability, and are designed to withstand harsh environments with a -55°C to +85°C temperature range.Features
- CAT 3/5
- 2 Nos Rj45/RJ50 plus 1x RJ mag, 1x USB-A, and 1x USB-C
- Shielded design
- Maximum flexibility
- Wide range of LED selections on RJ Mag
- Reduced footprint on PCB by almost 70%
- Available with RJ over 2 USB-A and RJ over 2 USB-C
Applications
- 5G wireless telephones modems
- Fax machines copiers/printers
- Security systems
- Set-top boxes
- Video game systems
- PCs
- Laptops
- Storage
- Servers
- Routers
- Switches
- Hubs
- Uninterruptible power supply (UPS)
- ATMs
- Vending machines
- POS terminals
- Industrial IoT platforms
- Analysis equipment
- Mass spectrometers
Specifications
- 20N maximum insertion force
- 50N minimum pull retention force
- 750 mating and unmating cycles
- 20mΩ maximum contact resistance
- 500MΩ insulation resistance
- -20°C to +60°C operating temperature range
Publicado: 2023-10-31
| Actualizado: 2023-11-06