Amphenol SGX Sensortech SGX-4x Electrochemical Sensors

Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in a broad range of sensing types for industrial and commercial gas applications. These air quality sensors allow instrument manufacturers a greater choice when selecting sensors for carbon monoxide (CO), hydrogen sulfide (H2S), oxygen (O2), ammonia (NH3), chlorine (Cl2), multi-gas nitric oxide (NO), nitrogen dioxide (NO2), and sulfur dioxide (SO2). These sensors have a minimum operating temperature of -40°C, -30°C, or -20°C, and a maximum operating temperature of +50°C or +60°C. Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in 20mm industrial standard packages and act as drop-in replacements for existing sensor types in this size.

Features

  • Variants
    • Carbon monoxide (CO): 0 to 1000ppm
    • Hydrogen sulfide (H2S): 0 to 100ppm
    • Oxygen (O2): 0 to 25% / 0 to 30%
    • Ammonia (NH3): 0 to 100ppm
    • Chlorine (Cl2): 0 to 10ppm
    • Multi-gas nitric oxide (NO): 0 to 500ppm CO, 0 to 200ppm H2S
    • Nitrogen dioxide (NO2): 0 to 30ppm
    • Sulfur dioxide (SO2): 0 to 20ppm
  • 20mm industrial-standard packages
  • Acts as drop-in replacements for existing 20mm sensors
  • -40°C, -30°C, or -20°C minimum operating temperature
  • +50°C or +60°C maximum operating temperature

Applications

  • Industrial
  • Commercial
Publicado: 2019-11-28 | Actualizado: 2024-02-27