Amphenol VITA Connector Systems
Amphenol VITA Connector Systems offer VITA 67.1, VITA 67.2, and 67.3 RF connectors, contacts, and cable assemblies. These connector systems are designed for side-by-side implementation with other standards like VITA 46 and VITA 66, VITA 67 SMPM, NanoRF, and SMPS interconnects. The interconnects are easy to install and feature cable assembly plug-in modules that mate to backplane connector modules. The VITA 67 connectors are available in various half-width and full-width form factors and can accommodate up to 20 with NanoRF contacts for excellent RF performance. The VITA 66.5 hybrid modules combine both RF and fiber-optic signals while still within the SOSA™ specification and are available in both SMPM, NanoRF, and SMPS series.
Features
- Conforms to ANSI/VITA and SOSA standards
- Modular and configurable
- Variety of finishes/materials
- Passivated stainless steel
- Aluminum
- Gold
- Platform cost-effectiveness
- Available in SMPM, SMPS, and NanoRF
- Specifications across VITA 67.1/.2/.3 and VITA 66.5 standards
- Designed for side-by-side implementation with other VITA standards
Applications
- Embedded systems
- Radar
- EO/IR
- SIGINT
- Countermeasure systems
- EW suites
- Communications
- Air transport racks
Videos
Infographic