Amphenol RF Mini-BNC Connectors

Amphenol RF Mini-BNC Connectors are designed for telecommunication and broadband applications for higher connector densities while preserving the positive characteristics of the Amphenol full-size BNC connectors for 75Ω systems. This allows 40% more interconnects in the same area. The Mini BNC series provides a positive locking bayonet system that offers a key advantage over a threaded alternative with quick connect/disconnect and a positive mechanism that can be felt when mated. These connectors are an ideal drop-in replacement for most high-density applications using SMB or SMZ jacks.

Features

  • Smaller than Telco standard BNC, allowing 40% more interconnects in the same area
  • Crimp-crimp design is compatible with tooling by all major manufacturers
  • True 75Ω impedance end to end
  • Drop-in replacement for most high-density SMB/SMZ applications
  • Bayonet coupling provides positive lock and allows for quick, easy connect/disconnects

Applications

  • Broadcast
  • Custom cable assemblies
  • Digital video (HDTV)
  • DS3/DS4
  • Instrumentation
  • Medical equipment
  • Mil/Aero
  • Network routing and switching
  • Satellite headends

Specifications

  • VSWR
    • 1.10 max up to 750MHz (Return loss -26.44dB )
    • 1.16 max up to 1GHz (Return loss -22.61dB)
  • 75Ω impedance with acceptable return loss up through 1GHz
  • MIL-STD-1344, method 3005
  • 400VAC peak working voltage
View Results ( 18 ) Page
N.º de artículo Género Frecuencia máxima Estilo de terminación Material del contacto
031-70339 Plug (Pin) 4 GHz Crimp Brass
031-70331 Jack (Socket) 1 GHz Crimp Beryllium Copper
031-70251 Plug (Pin) 4 GHz Crimp Brass
031-70338 Plug (Pin) 4 GHz Crimp Brass
031-70255 Jack (Socket) 4 GHz Solder Pin Beryllium Copper
031-70257 Plug (Pin) 4 GHz Crimp Brass
031-70260 Plug (Pin) 4 GHz Crimp Brass
031-70261 Plug (Pin) 4 GHz Crimp Brass
031-70334 Plug (Pin) 4 GHz Crimp Brass
031-6055 Jack (Socket) 4 GHz Solder Pin Beryllium Copper
Publicado: 2014-07-14 | Actualizado: 2022-03-11