Amphenol FCI USB A & B 2.0 Connectors
The FCI USB A and B 2.0 Connectors achieve speeds up to 480Mb/sec and are keyed and color-coded for different voltages. The FCI USB A and B 2.0 Connectors offer 12,000 high durability cycles to meet high-end applications. Available in through-hole and SMT versions, the USB Connectors feature PCB mounting options by position, orientation, and hold-down. The FCI USB A and B 2.0 Connectors are commonly used as a standard I/O connection in industrial, instrumentation, medical, and automotive industry applications.Applications
- Industrial
- Instrumentation
- Medical
- Automotive industry
View Results ( 30 ) Page
| N.º de artículo | Hoja de datos | Descripción | Estilo de terminación | Número de contactos | Número de puertos |
|---|---|---|---|---|---|
| 73725-1110BLF | ![]() |
Conectores USB 4P ST SINGLE STACK TYPE A RECEPTACLE | Through Hole | 4 Contact | 1 Port |
| 61729-0021BLF | ![]() |
Conectores USB USB RECPT B TYPE | Through Hole | 4 Contact | 1 Port |
| H4CFC2DI | ![]() |
Conectores solares / Conectores fotovoltáicos SOLAR H4 HELIOS FEMALE 14 AWG | Crimp | ||
| 61729-1010RLF | ![]() |
Conectores USB 4P R/A RECEPTACLE STYLE B | Through Hole | 4 Contact | 1 Port |
| 72309-7024BLF | ![]() |
Conectores USB 8P RA DBL STACK TYPE A RECEPTACLE | Through Hole | 8 Contact | 2 Port |
| 87520-0010ALF | ![]() |
Conectores USB USB S/D RECEPT | Through Hole | 4 Contact | 1 Port |
| 61729-0010BLF | ![]() |
Conectores USB USB TYPE B RECEPT | Through Hole | 4 Contact | 1 Port |
| 10033526-N3212LF | ![]() |
Conectores USB MINIUSB B TYPE RT ANGLE RECEPTACLE | SMD/SMT | 5 Contact | 1 Port |
| 10033526-N3212MLF | ![]() |
Conectores USB 5P R/A RECEPTACLE B TYPE SMT | SMD/SMT | 5 Contact | 1 Port |
| 61729-0010RLF | ![]() |
Conectores USB USB RECPT B TYPE | Through Hole | 4 Contact | 1 Port |
Publicado: 2010-03-29
| Actualizado: 2022-03-17