PCTEL / Amphenol Panel Antennas
PCTEL / Amphenol Panel Antennas offer high-performance panel antennas for reliable wireless connectivity. These antennas are engineered to deliver superior coverage, increased network capacity, and dependable connectivity in challenging environments. The panel antennas are designed for indoor and outdoor deployments, combining high gain, rugged construction, wide frequency coverage, and exceptional electrical performance. The rugged, weather-resistant designs ensure long-term reliability while supporting the 4G LTE and 5G technologies. Typical applications include private LTE and 5G networks, IIoT, utilities, DAS, ODAS, transportation infrastructure, Fixed Wireless Access (FWA), smart cities, and enterprise wireless connectivity.
Features
- Broad 4G LTE and 5G coverage
- High-gain directional performance
- MIMO technology
- Rugged outdoor design
- Flexible deployment
Applications
- Private LTE and 5G networks
- Industrial IoT (IIoT)
- Utilities (electric, water, and smart grid)
- Oil and gas operations
- Distributed Antenna Systems (DAS)
- Outdoor DAS (ODAS)
- Smart cities
- Transportation infrastructure
- Fixed Wireless Access (FWA)
- Enterprise wireless connectivity
| N.º de artículo | Hoja de datos | Ganancia | Régimen de potencia | Polarización | Cantidad de bandas | Estilo de montaje | Frecuencia mínima | Frecuencia máxima | VSWR |
|---|---|---|---|---|---|---|---|---|---|
| PLTE6150M | ![]() |
8.5 dBi, 8.8 dBi, 11.5 dBi | 60 W | Horizontal, Vertical | 2 Band | Bracket Mount | 617 MHz | 5 GHz | 3.5, 2.5 |
| FP3637-18DP | ![]() |
18.5 dBi | 20 W | Linear | 1 Band | Panel Mount | 3.3 GHz | 3.8 GHz | 2.0:1 |
| FP4959-22DP | ![]() |
1 Band | Panel Mount | 4.9 GHz | 5.9 GHz | ||||
| FPMI245808-DP4NF | ![]() |
8 dBi | 20 W | Linear | 2 Band | Wall Mount | 2.4 GHz, 4.9 GHz | 2.49 GHz, 6 GHz | 2 |
| FPMI34005-DP4MSMA | ![]() |
8 dBi | 20 W | Linear | 2 Band | Wall Mount | 2.4 GHz, 4.9 GHz | 2.49 GHz, 6 GHz | 2 |