Positronic Front Runner Circular Connectors

Positronic Front Runner Circular Connectors are high-performance, lightweight, composite connectors with crimp removable contacts and printed board straight and right angle terminations. These connectors feature 16 contact arrangements and easy contact servicing with rear insertion or front release of removable contacts. The front runner circular connectors offer 5GΩ insulation resistance, 13A contact current rating, 300Vrms working voltage, and 300Vrms to 1800Vrms proof voltage range. These circular connectors operate within the -55°C to 125°C temperature range and confirm IEC IP67 ratings. Typical applications include medical, off-highway, industrial, and avionics applications.

Features

  • Coupling system:
    • Size 11 housing (M19 coupling nut)
    • Size 19 housing (M32 coupling nut)
  • 16 contact arrangements
  • Easy contact servicing with rear insertion/front release of removable contacts
  • Two-level sequential mating of contacts
  • Non-corrodible/lightweight composite materials
  • Straight and right angle PCB mount option
  • Confirm to IEC IP67
  • EMI/RFI shielded version
  • Thermocouple contacts

Specifications

  • 5GΩ insulation resistance
  • 13A contact current rating
  • 300Vrms working voltage
  • 300Vrms to 1800Vrms proof voltage range
  • 1.6mΩ maximum initial contact resistance
  • #22, #20, #16, and #12 contact sizes
  • 27N to 89N contact retention range
  • 500 mating cycles
  • -55°C to 125°C operating temperature range
  • RoHS compliant

Applications

  • Medical
  • Off-highway
  • Industrial
  • Avionics applications

Typical Connector Assemblies

Mechanical Drawing - Positronic Front Runner Circular Connectors

Contact Arrangements

Mechanical Drawing - Positronic Front Runner Circular Connectors
View Results ( 46 ) Page
N.º de artículo Hoja de datos Número de posiciones Género del contacto Tamaño de la carcasa Estilo de montaje Estilo de carcasa Género de la carcasa
FRT4201M/AA FRT4201M/AA Hoja de datos
FRT4310D FRT4310D Hoja de datos
FR110001 FR110001 Hoja de datos 11
FR11FF316L0 FR11FF316L0 Hoja de datos 16 Position Socket (Female) 11 Panel Square Flange Female
FR11FF822K0-1554.0 FR11FF822K0-1554.0 Hoja de datos 22 Position Socket (Female) 11 Panel Square Flange Female
FR11FF922L0 FR11FF922L0 Hoja de datos 22 Position Socket (Female) 11 Panel Square Flange Female
FR11FP520K0/AA FR11FP520K0/AA Hoja de datos 20 Position Socket (Female) 11 Free Hanging In-Line Female
FR11FP722L0 FR11FP722L0 Hoja de datos 22 Position Socket (Female) 11 Free Hanging In-Line Female
FR11FR520K2 FR11FR520K2 Hoja de datos 20 Position Socket (Female) 11 Panel In-Line Female
FR11MF520K2/AA FR11MF520K2/AA Hoja de datos 20 Position Pin (Male) 11 Panel Square Flange Male
Publicado: 2023-08-16 | Actualizado: 2023-08-31