ams OSRAM PLPT9 450MD_E Metal Can Laser Diode

ams OSRAM PLPT9 450MD_E Metal Can Laser Diode offers an improved brightness and an extended wavelength of 434nm to 470nm. These metal-can laser diodes offer a significantly improved output power and electro-optical efficiency of up to 48% across different wavelengths. This feature reduces the number of components in multi-device applications. The ams OSRAM PLPT9 7W Blue Laser Diodes offer up to 10% efficiency improvements, a short wavelength, lower electrical power consumption, and reduced heat dissipation, resulting in lower cooling requirements.

Features

  • 434mm to 470nm emission wavelength
  • 5W to 7W optical output power (depending on wavelength)
  • Efficient radiation source for CW and pulsed operation
  • High optical efficiency
  • Hermetically sealed TO90 package
  • ESD protection diode
  • Laser diode isolated from the package
  • Low thermal resistance for proper cooling
  • 2nm tight wavelength binning

Applications

  • Appliances and tools
  • Digital diagnostic devices
  • Entertainment
  • Factory automation
  • Material processing
  • Outdoor and industrial lighting
  • Projection and displays
  • Robotics

Specifications

  • Deep Blue (439nm to 461nm) color of emission
  • 450nm peak wavelength (λ)
  • 3700mA forward current (IF) (max.)
  • 7000mW brightness (ΦE)
  • 11° to 54° beam angle (∢)
  • 9.0mm x 9.0mm x 4.35mm (LxWxH) dimensions
  • -0°C to +60°C operating temperature (Top)

Dimensional Drawing

Mechanical Drawing - ams OSRAM PLPT9 450MD_E Metal Can Laser Diode
Publicado: 2026-03-09 | Actualizado: 2026-03-23