ams OSRAM TOPLED® D5140 Silicon PIN Photodiode (SFH 2202)

ams OSRAM TOPLED® D5140 Broadband Silicon PIN Photodiode (SFH 2202) provides higher sensitivity to visible light in the green wavelength and increased linearity (30x higher) than standard photodiodes on the market. By reducing the effect of interference from ambient light and improving the received optical signal quality, these enhanced features enable smart watches, activity trackers, and other wearables to measure heart rate and blood oxygen saturation (SpO2) more accurately. The SFH 2202 photodiode allows system operation with lower LED light intensity, saving power and extending battery run-time while maintaining highly accurate measurements. The specially designed package with black sidewalls minimizes internal cross-talk, further decreasing errors in optical measurements and increasing the constancy of heart rate measurements.

Features

  • Clear silicone package
  • ESD of 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • Especially suitable for applications from 400nm to 1100nm
  • Small outline dimensions
  • Suitable for reflow soldering
  • Enhanced green sensitivity
  • Speed-enhanced PD for 940nm

Applications

  • Digital diagnostic devices
  • Vital sign monitoring

Specifications

  • 16V maximum reverse voltage
  • 150mW maximum total power dissipation
  • 830nm typical wavelength of maximum sensitivity
  • 400nm to 1100nm typical spectral range of sensitivity
  • 3.2µA to 4.1µA typical photocurrent range
  • 8.12mm2 typical radiant sensitive area
  • 2.85mm x 2.85mm typical active chip area dimensions (LxW)
  • 60° typical half angle
  • Dark current
    • 0.07nA typical at 5V
    • 25nA maximum at 10V, 0.1nA typical
  • 75ns to 250ns typical rise time range
  • 75ns to 200ns typical fall time range
  • 1.1V typical forward voltage
  • 23pF capacitance
  • -40°C to +85°C operating temperature range
Publicado: 2023-04-07 | Actualizado: 2023-04-11