Analog Devices Inc. A2B Bus Analyzer

Analog Devices Inc. A2B Bus Analyzer is a robust development tool supporting the design and debug of AD242x/3x based A2B networks. It can be configured to act as an active bus emulation tool and/or as a passive bus monitor.

main components

  • Hardware unit
    • A2B Main/Sub node emulation
    • Passive bus traffic monitor
    • Variety of audio input/output interfaces
    • High-speed USB interface for audio and control communication
  • GUI application
    • Intuitive GUI for device configuration and control
    • Capture/playback of Real-time audio streams and bus traffic on PC
    • Inject test tones/streams from PC onto the bus for debugging
    • A2B Network/node management and diagnostics
    • Audio streaming over USB using ASIO/ALSA/CoreAudio
    • Support for Windows, Linux, MacOS
  • SDK
    • Software Development Kit (SDK) to create custom applications

Features

  • Hardware unit
    • A2B Main/Sub node emulation
    • Passive bus traffic monitor
    • Variety of audio input/output interfaces
    • High-speed USB Interface for audio and control communication
  • GUI application
    • Intuitive GUI for device configuration and control
    • Capture/playback of Real-time audio streams and bus traffic on PC
    • Inject test tones/streams from PC onto the bus for debugging
    • A2B Network/node management and diagnostics
    • Audio streaming over USB using ASIO/ALSA/CoreAudio
    • Support for Windows, Linux, MacOS
  • SDK
    • Software Development Kit (SDK) to create custom applications

Applications

  • Engineering – design, and development
  • Test and validation
  • Pre-production testing
  • In-vehicle testing/debug

Kit Contents

  • A2B Bus Analyzer HW Unit
  • USB-A to Micro-B cable
  • 12V power supply adapter
  • A2B Cable with HDAC to Duraclik connectors
  • A2B Cable with HDAC to HDAC connectors (2)
  • A2B Cable with Duraclik connectors (2)
  • A2B Analyzer Application download instructions

Connections

Analog Devices Inc. A2B Bus Analyzer
Publicado: 2022-03-01 | Actualizado: 2022-08-04