Analog Devices Inc. AD5679 & AD5679R 16-Bit, 16-Channel nanoDAC+
Analog Devices Inc. AD5679 and AD5679R 16-Bit, 16-Channel nanoDAC+ are low power buffered voltage output Digital-to-Analog Converters. The AD5679R variant includes a 2.5V, 2ppm/°C internal reference enabled by default. The AD5679 requires an external reference. AD5679 and AD5679R DACs feature a 50MHz Serial Peripheral Interface (SPI) with readback or daisy chain. Both devices operate from a single 2.7V to 5.5V supply range and are guaranteed monotonic by design. These devices incorporate a Power-On Reset (POR) circuit that ensures the DAC outputs power up to and remains at zero-scale or midscale until a valid write. Analog Devices Inc. AD5679 and AD5679R DACs also feature a power-down mode that reduces the current consumption to 2μA. These devices are available in a compact 28-lead Lead Frame Chip Scale Package (LFCSP) and are RoHS-compliant.Features
- High performance
- High ±4LSB maximum relative accuracy at 16 bits
- TUE: ±0.14% of FSR maximum
- ±1.5mV maximum offset error
- ±0.06% gain error of FSR maximum
- Low drift 2.5V voltage reference temperature coefficient, 2ppm/°C typical
- 40mA short-circuit current
- Wide operating ranges
- -40°C to +125°C temperature range
- 2.7V to 5.5V power supply range
- Simplified implementation
- User-selectable gain of 1 or 2 (GAIN pin)
- 1.8V logic compatibility
- 50MHz SPI with readback or daisy chain
- 28-lead, 4mm x 4mm, RoHS-compliant LFCSP package
Applications
- Optical transceivers
- Base station power amplifiers
- Process control (programmable logic controller (PLC) input/output cards)
- Industrial automation
- Data acquisition systems
Block Diagram
Publicado: 2019-09-27
| Actualizado: 2024-03-08