Analog Devices Inc. ADSP-SC592 SHARC+® Dual-Core DSPs

Analog Devices ADSP-SC592 SHARC+® Dual-Core DSPs are based on the SHARC+ dual-core and the Arm® Cortex®-A5 core. These Digital Signal Processors (DSPs) incorporate ADI Super Harvard Architecture (SHA). The ADSP-SC592 dual-core DSPs are optimized for high-performance audio/floating-point applications with large on-chip Static Random-Access Memory (SRAM). Key features include a powerful DMA system with 8 MemDMAs, on-chip memory protection, and integrated safety features.

The ADSP-SC592 dual-core DSPs are AEC-Q100-qualified for automotive applications such as audio amplifiers, head units, ANC/RNC, rear seat entertainment, digital cockpit, and ADAS. Other consumer applications include AVRs, mixing consoles, microphone arrays, and conferencing systems. The ADSP-SC592 dual-core DSPs integrate a 17mm x 17mm, 400-ball BGA_ED with a 0.8mm pitch, delivering a compact and high-density solution for advanced electronic systems.

Features

  • Dual-enhanced SHARC+ floating-point cores:
    • High-performance SHARC+ cores (up to 1GHz each)
    • Up to 5Mb (640kB) L1 SRAM memory per core with parity (optional ability to configure as cache)
    • 32-bit, 40-bit, and 64-bit floating-point support
    • 32-bit fixed-point support
    • Byte, short word, word, and long word addressability
  • Arm® Cortex®-A5 core:
    • Up to 1GHz/1600DMIPS with NEON/VFPv4-D16
    • 32kB L1 instruction and data caches with parity
    • 256kB L2 cache with parity
  • Memory:
    • Large on-chip Level 2 (L2) SRAM with ECC protection, up to 2MB
    • One Level 3 (L3) interface providing a 16-bit interface to DDR3/ DDR3L SDRAM devices
  • Security and protection:
    • Cryptographic hardware accelerators
    • Fast secure boot with IP protection
    • Support for Arm® TrustZone
  • AEC-Q100 qualified for automotive applications
  • Powerful DMA system with 8 MemDMAs
  • On-chip memory protection
  • Integrated safety features
  • 17mm x 17mm, 400-ball BGA_ED (0.8mm pitch)
  • RoHS-compliant

Applications

  • Automotive:
    • Audio amplifiers
    • Head units
    • ANC/RNC
    • Rear seat entertainment
    • Digital cockpit
    • ADAS
  • Consumer:
    • AVRs
    • Mixing consoles
    • Microphone arrays
    • Conferencing systems

Arm® Cortex-A5 Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-SC592 SHARC+® Dual-Core DSPs

SHARC Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-SC592 SHARC+® Dual-Core DSPs
Publicado: 2024-03-14 | Actualizado: 2025-01-21