Analog Devices Inc. Amplifier Mezzanine Cards for ADC Drivers

Analog Devices Amplifier Mezzanine Cards for ADC Drivers are analog-to-digital converter (ADC) drivers that evaluate the performance of amplifiers. This add-on board is inserted on ADC evaluation boards using its 7-pin header. The AMC supports Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter and as a multiple feedback low-pass. The ADC driver can also be configured for a high-pass or band-pass filter or as an inverting and noninverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or single-ended signal to a differential ADC. 

Features

  • Enables quick breadboarding and prototyping
  • User-defined circuit configuration
  • Easy connection to other ADC evaluation boards
  • Compatible PulSAR® Evaluation Boards
    • 10-lead PulSAR® evaluation board
View Results ( 5 ) Page
N.º de artículo Hoja de datos Descripción La Herramienta es para la Evaluación de
AMC-ADA4807-2ARMZ AMC-ADA4807-2ARMZ Hoja de datos Herramientas de desarrollo de circuitos integrados de amplificador 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier ADA4807-2
AMC-ADA4500-2ARMZ AMC-ADA4500-2ARMZ Hoja de datos Herramientas de desarrollo de circuitos integrados de amplificador Amplifier Mezzanine Card 8-MSOP ADA4500-2
AMC-ADA4805-2ARMZ AMC-ADA4805-2ARMZ Hoja de datos Herramientas de desarrollo de circuitos integrados de amplificador Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier ADA4805-2
AMC-ADA4841-2ARMZ AMC-ADA4841-2ARMZ Hoja de datos Herramientas de desarrollo de circuitos integrados de amplificador Amplifier Mezzanine Card 8-MSOP ADA4841-2
AMC-ADA4896-2ARMZ AMC-ADA4896-2ARMZ Hoja de datos Herramientas de desarrollo de circuitos integrados de amplificador Amplifier Mezzanine Card 8-SOIC ADA4896-2
Publicado: 2019-02-04 | Actualizado: 2023-08-02