Analog Devices Inc. EVAL-ADPL42001 Evaluation Kit
Analog Devices Inc. EVAL-ADPL42001 Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the ADPL42001 high-voltage, ultra-low quiescent current linear regulators. The EVAL-ADPL42001 kit operates over a wide input voltage range of 4V to 20V and provides up to 100mA load current. The kit draws only 8µA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. The board also features overload current protection and thermal shutdown.The Analog Devices Inc. EVAL-ADPL42001 Evaluation Kit consists of two circuits: one circuit is installed with the ADPL42001AZT+ in a 6-pin compact TSOT package, and the second circuit is installed with the ADPL42001ATT+ in a 6-pin (3mm x 3mm) TDFN package.
Features
- Wide 4V to 20V input voltage range
- Jumper configurable 12V, 5V, and 3.3V outputs
- Up to 100mA load current capability
- 8µA no-load supply current
- Active-high, enable input
- PGOOD output for regulator output voltage monitoring
- Overload protection
- Overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Applications
- Wireless infrastructure solutions
- Consumer technology solutions
- Hearable and wearable solutions
- Home theater and gaming solutions
- Personal electronics solutions
- Data center solutions
- AI accelerators
- Optical networking solutions
- Server equipment
Required Equipment
- 20V, 0.2A DC power supply
- Electronic load up to 100mA
- Digital voltmeter (DVM)
Connections
Resources
Publicado: 2024-12-11
| Actualizado: 2024-12-26