Analog Devices Inc. EVAL-ADXL366Z Breakout Board for ADXL366

Analog Devices EVAL-ADXL366Z Breakout Board is a simple evaluation board that allows quick evaluation of the performance of the ADXL366. The ADXL366 is an ultra-low-power, 3-axis, digital output, microelectronic mechanical system (MEMS) accelerometer. The evaluation board has two 5-pin headers (not installed) and provides access to all ADXL366 communication and interrupt pins. The Analog Devices EVAL-ADXL366Z also comes with a set of four mounting holes that are compatible with the EVAL-XLMOUNT1 aluminum block with a central mounting hole.

Features

  • Attached to the prototyping board or PCB via two sets of 5-pin headers
  • An external host processor is required
  • Small size and board stiffness minimize the impact on the system and acceleration measurements

Applications

  • 24/7 sensing
  • Hearing aids
  • Vital signs monitoring devices
  • Motion-enabled power save switches
  • Motion-enabled metering devices
  • Smartwatch with single-cell operation
  • Smart home

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADXL366Z Breakout Board for ADXL366
Publicado: 2025-06-02 | Actualizado: 2025-12-18