Analog Devices Inc. EVAL-CN0585-FMCZ Evaluation Board
Analog Devices Inc. EVAL-CN0585-FMCZ Evaluation Board is designed to revolutionize data acquisition and signal generation. The Analog Devices Inc. EVAL-CN0585-FMCZ has 4 x 16-bit ADC channels and 4 x 16-bit DAC channels, seamlessly integrated with an FPGA via the FMC Low Pin Count (LPC) Connector. The EVAL-CN0585-FMCZ features onboard power rails, voltage monitoring, logic level translation, general-purpose I/O, I2C, SPI, and AFE board connector.Features
- Four analog input channels with configurable voltage ranges
- Four analog output channels with configurable voltage ranges
- 200ns latency between ADC measurement and DAC settling
- Analog Front End interface connector
- Modeling and simulation compatible with MATLAB and Python
- FMC connector interface to FPGA
Applications
- High-frequency trading
- Radar and sonar systems
- Telecommunications
- Test and measurement equipment
- Industrial automation
- Medical instrumentation
- Audio and video processing
- Automotive electronics
- Aerospace and defense
- Research and development
Block Diagram
Additional Resource
Publicado: 2023-06-02
| Actualizado: 2024-08-06