Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Analog Devices Power Management in smaller enclosures is key, as motor drives become decentralized and are placed closer to the motor. The MAX17690 / MAX17691 / MAX17692 flyback converters enable isolated and high-density power solutions while multi-output buck regulators like the ADP5054 regulate the output voltages for powering digital loads (e.g., FPGA / processor). MAX14721 / MAX14722 / MAX14723 power limiters enable voltage and current protection for enhanced drive reliability.
Associated Products
Analog Devices / Maxim Integrated MAX17690 Isolated Flyback Controller
Fixed frequency switching controller designed for the isolated flyback topology operating in DCM.