Analog Devices Inc. EVALPRAOPAMPx Universal Op Amp Eval Boards

Analog Devices EVALPRAOPAMPx Universal Precision Op Amp Evaluation Boards help designers evaluate the features and capabilities of single op-amps in a wide range of packages. Supported packages include SOIC, MSOP, SC-70, and SOT-23. The boards are intended to provide the designer with multiple choices and extensive flexibility for different applications circuits and configurations. The Universal Precision Op Amp Evaluation Boards offer the designer many combinations for various circuit types including active filters, difference amplifiers, and external frequency compensation circuits.
View Results ( 6 ) Page
N.º de artículo La Herramienta es para la Evaluación de Hoja de datos
EVAL-PRAOPAMP-1RMZ Single 8 Lead MSOP package EVAL-PRAOPAMP-1RMZ Hoja de datos
EVAL-PRAOPAMP-2RMZ MSOP-8 Package EVAL-PRAOPAMP-2RMZ Hoja de datos
EVAL-PRAOPAMP-1RZ Single SOIC EVAL-PRAOPAMP-1RZ Hoja de datos
EVAL-PRAOPAMP-2RZ SOIC-8 Package EVAL-PRAOPAMP-2RZ Hoja de datos
EVAL-PRAOPAMP-1RJZ Single SOT-23 EVAL-PRAOPAMP-1RJZ Hoja de datos
EVAL-PRAOPAMP-4RUZ Quad TSSOP EVAL-PRAOPAMP-4RUZ Hoja de datos
Publicado: 2015-06-23 | Actualizado: 2022-09-22