Analog Devices / Maxim Integrated MAX17250EVKITWLP Converter Evaluation Kit

Analog Devices MAX17250EVKITWLP Converter Evaluation Kit evaluates the MAX17250 IC in the wafer-level package (WLP). The MAX17250 are high-efficiency, low quiescent current, synchronous step-up DC-DC converters with True Shutdown™, programmable input current limit, and short-circuit protection. The MAX17250 evaluation kit operates over an input range of 2.7V to 18V, depending on load. The Analog Devices MAX17250EVKITWLP provides resistor-configurable output voltages from 3V to 18V. The input peak current limit can be set to 3.5A/2.7A/1.85A of current. The evaluation kit comes with the MAX17250ANC+ (WLP) installed.

Features

  • Evaluate the MAX17250 IC in a 12-ball (1.49mm x 1.72mm) WLP
  • 2.7V to 18V input range
  • 3V to 18V configurable output voltage
  • Up to 3.5A/2.7A/1.85A input peak current
  • Proven 4-layer 1.5oz copper PCB layout
  • Demonstrates compact solution size
  • Fully assembled and tested

Required Equipment

  • MAX17250EVKITWLP evaluation kit
  • 18V, 5A DC power supply
  • Electronic load capable of 2A
  • Digital voltmeter (DVM)
Publicado: 2018-10-04 | Actualizado: 2023-04-24