Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Analog Devices Inc. MAX20337 Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX20337 beyond-the-rails SPDT analog switches. The MAX20337ENT+ SPDT Analog Switch is installed on the MAX20337 Evaluation Kit.
Features
USB power option
SMA and 3.5mm audio jack connectors
Directly evaluate AC characteristics through SMA connectors
Quickly evaluate audio performance with 3.5mm audio jack connectors
Proven PCB layout
Fully assembled and tested
Required Equipment
MAX20337 Eval kit
USB Cable or Power Supply
Audio source (e.g., MP3 player, computer, etc.)
External speakers or headphones with 3.5mm audio jack
Associated Products
Analog Devices / Maxim Integrated MAX20336/MAX20337 DPST/SPDT Analog Switches
Beyond-the-Rails™ capability allows signals from -5.5V to +5.5V to pass without distortion.