Analog Devices / Maxim Integrated MAX20734 Highly Efficient Switching Regulator

Analog Devices MAX20734 Highly Efficient Switching Regulator with PMBus™ is ideal for applications that require up to a 40A max load and operate from 4.5V to 16V. The MAX20734 is a single-chip regulator that provides extremely compact, high-efficiency power-delivery solutions with high-precision output voltages and excellent transient response. These applications include networking, datacom, and telecom equipment.

The Analog Devices MAX20734 offers a broad range of programmable features through either the PMBus or a capacitor and resistor connected to a dedicated programming pin. Using this feature, the operation can be optimized for a specific application. This reduces the component count and/or sets appropriate trade-offs between the regulator's performance and system cost. Ease of programming enables using the same design for multiple applications.

Features

  • High power density and low component count
  • Overall solution size 509mm2 including an inductor and output capacitors
  • 90.7% peak efficiency with VDDH = 12V and VOUT = 1V
  • Fast transient response, supports up to 300A/μs load-step transients
  • Optimized component performance and efficiency with reduced design-in time
  • PMBus-compliant interface for telemetry and power management
  • Voltage, current, and temperature reporting through the digital bus
  • Increased power-supply reliability with system and IC self-protection features
  • Differential remote sense with open-circuit detection
  • Hiccup overcurrent protection
  • Programmable thermal shutdown

Applications

  • Communications equipment
  • Networking equipment
  • Servers and storage equipment
  • Point-of-load voltage regulators
  • μP chipsets
  • Memory VDDQ
  • I/O

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20734 Highly Efficient Switching Regulator
Publicado: 2017-09-14 | Actualizado: 2023-04-14