Analog Devices / Maxim Integrated MAX9240A 25-Bit GMSL Deserializer
Analog Devices Inc. MAX9240A 25-Bit Compact Deserializer is designed to interface with a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable. This ADI device pairs with MAX9271 or MAX9273 serializers. The parallel output is programmable for single or double output. Double output strobes out half of a parallel word on each pixel clock cycle. Double output can be used with GMSL serializers that have the double-input feature.MAX9240A features an embedded control channel that operates at 9.6kbps to 1Mbps. Using the control channel, a microcontroller can program the serializer/deserializer and peripheral device registers at any time, independent of video timing. Two programmable GPIO ports and a continuously sampled GPI input are available. For use with longer cables, the device has a programmable equalizer. Programmable spread spectrum is available on the parallel output. The serial input meets ISO 10605 and IEC 61000-4-2 ESD standards. The core supply range is 1.7V to 1.9V and the I/O supply range is 1.7V to 3.6V. The device operates over a -40°C to +105°C temperature range.
Features
- Ideal for camera applications
- Works with low-cost 50Ω coax cable and FAKRA connectors or 100Ω STP
- Error detection/correction
- 9.6kbps to 1Mbps Control channel in I2C-to-I2C mode with clock-stretch capability
- 90mA (max) Supply current
- Double-rate clock for megapixel cameras
- Cable equalization allows 15m cable at full speed
- 48-Pin (7mm x 7mm) TQFN-EP package with 0.5mm lead pitch
- High-speed data deserialization for megapixel cameras
- 6.25MHz to 100MHz Clock up to 1.5Gbps serial-bit rate with single or double output
- Multiple control-channel modes for system flexibility
- 9.6kbps to 1Mbps Control channel in UART-to-UART or UART-to-I2C modes
- Reduces EMI and shielding requirements
- Input programmable for 100mV to 500mV
- Single-ended or 50mV to 400mV differential
- Programmable spread spectrum on the parallel output reduces EMI
- Tracks spread spectrum on serial input
- Peripheral features for camera power-up and verification
- Built-in PRBS checker for BER testing of the serial link
- Two GPIO ports
- Dedicated "Up/Down" GPI for camera frame sync trigger and other uses
- Remote/local wake-up from sleep mode
- Meets rigorous automotive and industrial requirements
- -40°C to +105°C Operating temperature
- ±10kV Contact and ±15kV air IEC 61000-4-2 ESD protection
- ±10kV Contact and ±30kV air ISO 10605 ESD protection
Functional Diagram
Publicado: 2014-06-05
| Actualizado: 2023-04-11