Analog Devices / Maxim Integrated MAX9613/15 Low-Power Precision Op Amps

Analog Devices MAX9613/MAX9615 Low-Power Precision Op Amps offer rail-to-rail I/O and a self-calibration feature that automatically compensates for errors generated over time or by temperature changes. The self-calibration is activated at each power-up to save time and labor. These op amps achieve an ideal combination of size, precision performance, bandwidth, and supply current. Operating from a 1.8V to 5.5V supply and consuming only 220uA (typ) of quiescent current, these components help maximize battery life and minimize heat dissipation, which is critical in portable instrumentation and medical applications. Both devices offer low offset voltage, low input-bias current, and low voltage-noise density. The MAX9613 has a shutdown mode for extended power savings, and an evaluation kit is available.

Specifications

  • VCC = 1.7V to 5.5V (0°C to +70°C)
  • VCC = 1.8V to 5.5V (-40°C to +125°C)
  • Low 100μV (max) VOS
  • Rail-to-Rail Inputs and Outputs
  • Low 220μA Supply Current, 1μA in Shutdown
  • Autotrim Offset Calibration
  • 2.8MHz Bandwidth
  • Excellent RF Immunity
  • Channels: 2
  • CMR Ratio (Min): 80 dB
  • Input Voltage: 1.8V to 5.5V
  • Input Offset Voltage: 23 uV
  • Input Bias Current (Max): 125 pA
  • Slew Rate: 1.3 V/us
  • Supply Current: 220 uA
  • Max. Power Dissipation: 245 mW
  • Mounting: SMD/SMT

Applications

  • Notebooks
  • Portable Media Players
  • Industrial Sensors
  • Medical Sensors
  • General Purpose Signal Processing
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Número de canales
MAX9615AXA+T MAX9615AXA+T Hoja de datos Amplificadores operacionales - Op Amps Low-Power, High-Efficiency, Single/Dual, 2 Channel
MAX9613AXT+T MAX9613AXT+T Hoja de datos Amplificadores operacionales - Op Amps Low-Power, High-Efficiency, Single/Dual, 1 Channel
Publicado: 2011-06-03 | Actualizado: 2023-04-13