Antenova SR4L099 lamiiANT® SMD Cellular Antenna

Antenova SR4L099 lamiiANT® SMD Cellular Antenna covers 4G bands worldwide, is designed to fit on a PCB, and is suitable for machine-to-machine (M2M) and the Internet of Things (IoT) markets. This antenna features high efficiency on a 100mm PCB size and is designed for placement on the right corner on the long side of the PCB. Specifications for this antenna include a -40°C to +140°C operating temperature range, 50Ω impedance, and 35mm x 8mm x 3.3mm dimensions. Antenova SR4L099 lamiiANT SMD Cellular Antenna is ideal for telematic tracking devices, pet trackers, remote monitoring, and small sensors for IoT.

Features

  • For cellular 4G/LTE applications
  • High efficiency on 100mm PCB size
  • Placement at right corner on long side of PCB
  • Suitable for small form factor (SFF) devices using AT&T network
  • Designed for integration (DFI)

Applications

  • Telematics tracking devices
  • Pet trackers
  • Bike trackers
  • M2M / remote monitoring
  • Point of-sale (POS) terminals
  • Small sensors for IoT
  • Drone communications

Specifications

  • Frequency
    • 698MHz to 960MHz
    • 1710MHz to 2170MHz
    • 2300MHz to 2400MHz
    • 2500MHz to 2690MHz
  • Linear polarization
  • -40°C to +140°C operating temperature range
  • ISO 16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
  • 50Ω impedance with matching
  • SMD antenna type
  • 35mm x 8mm x 3.3mm dimensions

Top View Dimensions

Mechanical Drawing - Antenova SR4L099 lamiiANT® SMD Cellular Antenna

Bottom View Dimensions

Mechanical Drawing - Antenova SR4L099 lamiiANT® SMD Cellular Antenna
Publicado: 2025-01-10 | Actualizado: 2025-01-29