APEM XF Multi-Axis Rugged Fingertip Controller
APEM XF Multi-Axis Rugged Fingertip Controller is designed according to the ISO 25197 standard and is rated to withstand 80lbf pull force across the X/Y axis and over 5Nm torque in the Z axis. This controller is specifically engineered for vehicle applications and features contactless Hall effect sensing, providing long-life proportional control for more than 5 million lifecycles. The XF device is panel sealed up to IP67 and offers CAN bus J1939 and CANopen protocol options. The construction includes a stainless steel shaft, silicone boot, and a glass-filled nylon handle and body. APEM XF Multi-Axis Rugged Fingertip Controller operates from a 5VDC ±0.01VDC supply voltage range and -40°C to +85°C temperature range. Suitable applications include construction machinery, material handling equipment, and marine vessels.Features
- Rugged design for vehicle applications
- Up to three axis
- CAN bus J1939 and CANopen protocol options
- USB protocol options
- Non-contacting Hall effect technology
- Panel sealed up to IP67
- Stainless steel shaft
- Silicone boot
- Glass-filled nylon handle and body
Applications
- Construction machinery
- Marine vessels
- Material handling equipment
Specifications
- 5VDC ±0.01VDC supply voltage range
- 15mA supply current, +10mA per axis (single sensor)
- -10VDC maximum reverse polarity
- 16VDC maximum transient overvoltage
- >5M lifecycles
- -40°C to +85°C operating/storage temperature range
Publicado: 2025-04-28
| Actualizado: 2025-05-19