Aptiv SHIELDPACK™ CTS280 Connectors

Aptiv SHIELDPACK™ CTS280 Connectors are finger-proof/touch-safe connectors for a field-proven design used across the electrification market. Features field-proven design across the electrification market, industry-leading vibration, tool-less unmating system, and sealing performance. These connectors are for 5mm2 ISO cables.

Features

  • Inner connector with TPA can be plugged into header during device assembly (on wire-to-device)
  • Industry-leading vibration and sealing performance
  • Field-proven design used across electrification market
  • Tool-less unmating system
  • Operates at 40A maximum @85°C
  • Finger proof/touch safe
  • Aluminum compression bushings
  • ISO cable compatible

Application Guide

Aptiv SHIELDPACK™ CTS280 Connectors

Available Configurations

Aptiv SHIELDPACK™ CTS280 Connectors
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción Estilo de montaje Género del contacto
35583004 35583004 Hoja de datos Conectores automotrices KIT ASM CONN 4 F H/VOLTAGE 2.8 ORN SLD Cable Mount / Free Hanging Socket (Female)
35605969 35605969 Hoja de datos Conectores automotrices KIT ASM CONN 4 M 0.64 HVIL H/VOLTAGE 2.8 SLD MODULAR Cable Mount / Free Hanging Pin (Male)
33300632 33300632 Hoja de datos Conectores automotrices ASM CONN 6 M H/VOLTAGE MIXED MULTI SLD HEADER
Publicado: 2022-03-09 | Actualizado: 2025-08-20