Aptiv SHIELDPACK™ HES240 Connectors

Aptiv SHIELDPACK™ HES240 Connectors are wire-to-device and wire-to-wire connectors that feature tool-less unmating systems. Features include finger-proof/touch-safe and aluminum compression bushings. These cable connectors are ISO cable compatible.

Features

  • Inner connector with TPA can be plugged into header during device assembly (on wire-to-device)
  • Industry-leading vibration and sealing performance
  • Field-proven design used across electrification market
  • Tool-less unmating system
  • Finger proof/touch safe
  • Aluminum compression bushings
  • ISO cable compatible

Overview

Aptiv SHIELDPACK™ HES240 Connectors

SHIELDPACK™ HES240 Available Configurations

Aptiv SHIELDPACK™ HES240 Connectors
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción Estilo de montaje Género del contacto
35605967 35605967 Hoja de datos Conectores automotrices KIT ASM CONN 6 M HES 1.0 2.4 SLD MODULAR Cable Mount / Free Hanging Pin (Male)
35605968 35605968 Hoja de datos Conectores automotrices KIT ASM CONN 6 M HES 1.0 2.4 SLD MODULAR Cable Mount / Free Hanging Pin (Male)
35602261 35602261 Hoja de datos Conectores automotrices KIT ASM CONN 6 F HES 1.0 2.4 SLD MODULAR Cable Mount / Free Hanging Socket (Female)
Publicado: 2022-03-03 | Actualizado: 2025-08-20